Part Details for BCR17322FE by TT Electronics Resistors
Overview of BCR17322FE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR17322FE
BCR17322FE CAD Models
BCR17322FE Part Data Attributes
|
BCR17322FE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR17322FE
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCR17322FE
This table gives cross-reference parts and alternative options found for BCR17322FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR17322FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1000T7322FT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | BCR17322FE vs RC1000T7322FT-P |
RM25FL7322 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | BCR17322FE vs RM25FL7322 |
BCR17322FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 73200ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR17322FE vs BCR17322FE |
CR63B7322F | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | BCR17322FE vs CR63B7322F |
RM1WF25127322 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | BCR17322FE vs RM1WF25127322 |
FCR25FP-7322 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR17322FE vs FCR25FP-7322 |
RC1000C7322FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | BCR17322FE vs RC1000C7322FT |
RM25FT7322 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | BCR17322FE vs RM25FT7322 |
RMC173.2K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | BCR17322FE vs RMC173.2K1% |
FCR25FX-7322 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR17322FE vs FCR25FX-7322 |