Datasheets
BCR16KM-12LB-A8 by: Renesas Electronics Corporation

600V, 16A, TRIAC, TO-220AB, TO-220FN, 3 PIN

Part Details for BCR16KM-12LB-A8 by Renesas Electronics Corporation

Overview of BCR16KM-12LB-A8 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
BCR16KM-12LB#B00 Renesas Electronics Corporation Triacs, TO-220FN, /Tube
BCR16KM-12LA#B00 Renesas Electronics Corporation Triacs, TO-220FN, /Tube
BCR16KM-12LC#B00 Renesas Electronics Corporation Triacs

Part Details for BCR16KM-12LB-A8

BCR16KM-12LB-A8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCR16KM-12LB-A8 Part Data Attributes

BCR16KM-12LB-A8 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
BCR16KM-12LB-A8 Renesas Electronics Corporation 600V, 16A, TRIAC, TO-220AB, TO-220FN, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.30.00.80
Case Connection ISOLATED
Configuration SINGLE
Critical Rate of Rise of Commutation Voltage-Min 1 V/us
DC Gate Trigger Current-Max 30 mA
DC Gate Trigger Voltage-Max 1.5 V
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
Leakage Current-Max 2 mA
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 16 A
Repetitive Peak Off-state Voltage 600 V
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type TRIAC

Alternate Parts for BCR16KM-12LB-A8

This table gives cross-reference parts and alternative options found for BCR16KM-12LB-A8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR16KM-12LB-A8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCR16KM-12LC 600V, 16A, TRIAC, TO-220AB, TO-220FN, 3 PIN Renesas Electronics Corporation BCR16KM-12LB-A8 vs BCR16KM-12LC
BCR16KM-12LC-A8 600V, 16A, TRIAC, TO-220AB, TO-220FN, 3 PIN Renesas Electronics Corporation BCR16KM-12LB-A8 vs BCR16KM-12LC-A8
BCR16KM-12LA 600V, 16A, TRIAC, TO-220AB, TO-220FN, 3 PIN Renesas Electronics Corporation BCR16KM-12LB-A8 vs BCR16KM-12LA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCR16KM-12LB-A8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCR16KM-12LB-A8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of BCR16KM-12LB-A8 would you like to use for your alert(s)?
  • Please alert me when BCR16KM-12LB-A8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCR16KM-12LB-A8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCR16KM-12LB-A8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCR16KM-12LB-A8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCR16KM-12LB-A8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCR16KM-12LB-A8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: