There are no models available for this part yet.
Overview of BCR13921FT by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
CAD Models for BCR13921FT by TT Electronics Resistors
Part Data Attributes for BCR13921FT by TT Electronics Resistors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
BCR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, PAPER
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3920 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
BCR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for BCR13921FT
This table gives cross-reference parts and alternative options found for BCR13921FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR13921FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC13.92K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | BCR13921FT vs RMC13.92K1% |
RM25F3921BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | BCR13921FT vs RM25F3921BP |
BCR13921FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 3920ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR13921FT vs BCR13921FE |
RC1000T3921FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3920ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | BCR13921FT vs RC1000T3921FT |
RHC12K3921FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR13921FT vs RHC12K3921FBL |
RHC12K3921FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR13921FT vs RHC12K3921FCL |
RPC1003921F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, 2512, | Dubilier | BCR13921FT vs RPC1003921F |
RHC12K3921FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR13921FT vs RHC12K3921FTL |
RHC12K3921FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR13921FT vs RHC12K3921FCG |
RHC12K3921FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3920ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR13921FT vs RHC12K3921FTG |