Part Details for BCR1362JE by TT Electronics Resistors
Overview of BCR1362JE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR1362JE
BCR1362JE CAD Models
BCR1362JE Part Data Attributes
|
BCR1362JE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR1362JE
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for BCR1362JE
This table gives cross-reference parts and alternative options found for BCR1362JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1362JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1362JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | BCR1362JE vs BCR1362JT |
FCF25JX-3601 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR1362JE vs FCF25JX-3601 |
RM25JT362 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | BCR1362JE vs RM25JT362 |
FCR25JY-3601 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR1362JE vs FCR25JY-3601 |
CR63B362J | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Akahane Electronics Ind Corp | BCR1362JE vs CR63B362J |
RM25JL362 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | TA-I Technology Co Ltd | BCR1362JE vs RM25JL362 |
CR2512-JW-362E | RESISTOR, 1W, 5%, 200ppm, 3600ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | BCR1362JE vs CR2512-JW-362E |
RC1000C362JT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | BCR1362JE vs RC1000C362JT-P |
RC1000C362JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | BCR1362JE vs RC1000C362JT |
FCF25JP-3601 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR1362JE vs FCF25JP-3601 |