Part Details for BCR13401FE by TT Electronics Resistors
Overview of BCR13401FE by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR13401FE
BCR13401FE CAD Models
BCR13401FE Part Data Attributes
|
BCR13401FE
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR13401FE
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCR13401FE
This table gives cross-reference parts and alternative options found for BCR13401FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR13401FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-12FL8-3401 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | BCR13401FE vs CR-12FL8-3401 |
BCR13401FT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 3400ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR13401FE vs BCR13401FT |
RMC25121W342F | RES,SMT,METAL GLAZE,3.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | TY-OHM Electronic Works Co Ltd | BCR13401FE vs RMC25121W342F |
RHC12K3401FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR13401FE vs RHC12K3401FT |
CR253401F0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Strong Capacitor Co Ltd | BCR13401FE vs CR253401F0 |
RHC12K3401FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR13401FE vs RHC12K3401FC |
RHC12K3401FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR13401FE vs RHC12K3401FBL |
RC6432F3401CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | BCR13401FE vs RC6432F3401CS |
RM25FL3401 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | BCR13401FE vs RM25FL3401 |
RHC12K3401FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 3400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR13401FE vs RHC12K3401FTG |