There are no models available for this part yet.
Overview of BCR1331JT by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
CAD Models for BCR1331JT by TT Electronics Resistors
Part Data Attributes for BCR1331JT by TT Electronics Resistors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Thick Film
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
BCR
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, PAPER
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
330 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
BCR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for BCR1331JT
This table gives cross-reference parts and alternative options found for BCR1331JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1331JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-JW-331E | RESISTOR, 1W, 5%, 200ppm, 330ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | BCR1331JT vs CR2512-JW-331E |
RC1000C331JT | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Jaro Components Inc | BCR1331JT vs RC1000C331JT |
BCR1331JE | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | BCR1331JT vs BCR1331JE |
WCR2512331JELT | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | BCR1331JT vs WCR2512331JELT |
MCR100JZH331 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | BCR1331JT vs MCR100JZH331 |
RM25J331BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | BCR1331JT vs RM25J331BP |
TSR1FM331V | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Tateyama Kagaku Group | BCR1331JT vs TSR1FM331V |
BCR1331JT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 330ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR1331JT vs BCR1331JT |
BCR1331JE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 330ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR1331JT vs BCR1331JE |