-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V-12A-Triac Medium Power Use, TO-262, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12CS-12LBA1#BH0 | Renesas Electronics Corporation | 600V-12A-Triac Medium Power Use | |
BCR12CS-12LBT2#BH0 | Renesas Electronics Corporation | 600V-12A-Triac Medium Power Use | |
BCR12CS-12LB#B00 | Renesas Electronics Corporation | 600V-12A-Triac Medium Power Use, LDPAK(S)-(1), /Tube |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCR12CS-12LBA1#BH0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR12CS-12LBA1#BH0
Renesas Electronics Corporation
600V-12A-Triac Medium Power Use, TO-262, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-262 | |
Pin Count | 4 | |
Manufacturer Package Code | PRSS0004AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |