Part Details for BCR12CM-12LA by Renesas Electronics Corporation
Overview of BCR12CM-12LA by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12CM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag | |
BCR12CM-12LB#BB0 | Renesas Electronics Corporation | 600V - 12A - Triac Medium Power Use, TO-220AB, /Tube | |
BCR12CM-16LB#BB0 | Renesas Electronics Corporation | 800V - 12A - Triac Medium Power Use, TO-220AB, /Tube |
Price & Stock for BCR12CM-12LA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB | 184 |
|
$1.4200 / $2.8400 | Buy Now |
Part Details for BCR12CM-12LA
BCR12CM-12LA CAD Models
BCR12CM-12LA Part Data Attributes
|
BCR12CM-12LA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR12CM-12LA
Renesas Electronics Corporation
600V, 12A, TRIAC, TO-220AB, SC-46, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 10 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |