Part Details for BCR12372FT by TT Electronics Resistors
Overview of BCR12372FT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR12372FT
BCR12372FT CAD Models
BCR12372FT Part Data Attributes
|
BCR12372FT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR12372FT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCR12372FT
This table gives cross-reference parts and alternative options found for BCR12372FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR12372FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR12372FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 23700ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR12372FT vs BCR12372FE |
FCR25FY-2372 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR12372FT vs FCR25FY-2372 |
FCR25FX-2372 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | BCR12372FT vs FCR25FX-2372 |
RM25FL2372 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | BCR12372FT vs RM25FL2372 |
RC6432F2372CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | BCR12372FT vs RC6432F2372CS |
RC1000T2372FT-P | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | BCR12372FT vs RC1000T2372FT-P |
CR-12FL8-2372 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Liean-Gimn Enterprise Co Ltd | BCR12372FT vs CR-12FL8-2372 |
RPC1002372F | Res,SMT,Thick Film,23.7K Ohms,200WV,1% +/-Tol,100ppm TC,2512 Case | Alpha 3 Manufacturing | BCR12372FT vs RPC1002372F |
RM25F2372BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | BCR12372FT vs RM25F2372BP |
CR-12F2372 | Fixed Resistor, Metal Glaze/thick Film, 1W, 23700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Asian Best Components Co Ltd | BCR12372FT vs CR-12F2372 |