Part Details for BCR103T by Infineon Technologies AG
Overview of BCR103T by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR103T
BCR103T CAD Models
BCR103T Part Data Attributes
|
BCR103T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR103T
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-75, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-75 | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for BCR103T
This table gives cross-reference parts and alternative options found for BCR103T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR103T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA123JM-T2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN | ROHM Semiconductor | BCR103T vs DTA123JM-T2L |
PDTC123JU,115 | PDTC123J series - NPN resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ SC-70 3-Pin | NXP Semiconductors | BCR103T vs PDTC123JU,115 |
FJY3014R | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SOT-523F, 3 PIN | Rochester Electronics LLC | BCR103T vs FJY3014R |
PDTC123TM | TRANSISTOR 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCR103T vs PDTC123TM |
DTC114EEBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, EMT3F, 3 PIN | ROHM Semiconductor | BCR103T vs DTC114EEBTL |
DTC123EET1G | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 463-01, SC-75, 3 PIN | Rochester Electronics LLC | BCR103T vs DTC123EET1G |
PDTC123EM,315 | PDTC123E series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm DFN 3-Pin | NXP Semiconductors | BCR103T vs PDTC123EM,315 |
DTA123EHT2L | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN | ROHM Semiconductor | BCR103T vs DTA123EHT2L |
PDTC123TM,315 | PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open DFN 3-Pin | NXP Semiconductors | BCR103T vs PDTC123TM,315 |
PDTC123YM,315 | PDTC123Y series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 10 kOhm DFN 3-Pin | NXP Semiconductors | BCR103T vs PDTC123YM,315 |