Part Details for BCR103-E6327 by Infineon Technologies AG
Overview of BCR103-E6327 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BCR103-E6327
BCR103-E6327 CAD Models
BCR103-E6327 Part Data Attributes
|
BCR103-E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR103-E6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |