Part Details for BCR1/1654R9FT by TT Electronics Resistors
Overview of BCR1/1654R9FT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR1/1654R9FT
BCR1/1654R9FT CAD Models
BCR1/1654R9FT Part Data Attributes
|
BCR1/1654R9FT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR1/1654R9FT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR1/16 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for BCR1/1654R9FT
This table gives cross-reference parts and alternative options found for BCR1/1654R9FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1/1654R9FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/1654R9FT | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 54.9ohm, SURFACE MOUNT, 0603, CHIP | TT electronics / BI Technologies | BCR1/1654R9FT vs BCR1/1654R9FT |
BCR1/1654R9FE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 54.9ohm, SURFACE MOUNT, 0603, CHIP | TT electronics / BI Technologies | BCR1/1654R9FT vs BCR1/1654R9FE |
BCR1/1654R9FE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 54.9ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | BCR1/1654R9FT vs BCR1/1654R9FE |