BCR1/16331JE
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 330ohm, SURFACE MOUNT, 0603, CHIP

Overview of BCR1/16331JE by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Electronic Manufacturing

CAD Models for BCR1/16331JE by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCR1/16331JE by TT electronics / BI Technologies

BCR1/16331JE
TT electronics / BI Technologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
SMT, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Thick Film
JESD-609 Code
e0
Manufacturer Series
BCR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, EMBOSSED
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
330 Ω
Resistor Type
FIXED RESISTOR
Series
BCR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN LEAD
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. BCR1/16331JE
    TT electronics / BI Technologies
    RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 330ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for BCR1/16331JE

This table gives cross-reference parts and alternative options found for BCR1/16331JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1/16331JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC115C331JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Jaro Components Inc BCR1/16331JE vs RC115C331JT
FCR0603JK330R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, SEI Stackpole Electronics Inc BCR1/16331JE vs FCR0603JK330R
301-330 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, Xicon Passive Components BCR1/16331JE vs 301-330
FCR0603JT330R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, SEI Stackpole Electronics Inc BCR1/16331JE vs FCR0603JT330R
BCR1/16331JT RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 5%, 200ppm, 330ohm, SURFACE MOUNT, 0603, CHIP TT electronics / BI Technologies BCR1/16331JE vs BCR1/16331JT
301-330-RC RES,SMT,THICK FILM,330 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE Xicon Passive Components BCR1/16331JE vs 301-330-RC
RM06J331BP Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Cal-Chip Electronics BCR1/16331JE vs RM06J331BP
MC0.063W06035%330R RES,SMT,THICK FILM,330 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0603 CASE SPC Multicomp BCR1/16331JE vs MC0.063W06035%330R
RPC06033305%R Fixed Resistor, Metal Glaze/thick Film, 0.1W, 330ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc BCR1/16331JE vs RPC06033305%R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCR1/16331JE by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCR1/16331JE by TT electronics / BI Technologies

  • Please alert me when BCR1/16331JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCR1/16331JE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCR1/16331JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCR1/16331JE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCR1/16331JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCR1/16331JE by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: