Datasheets
BCR1/10752JT by:

RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 7500ohm, SURFACE MOUNT, 0805, CHIP

Part Details for BCR1/10752JT by TT electronics / BI Technologies

Overview of BCR1/10752JT by TT electronics / BI Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
BCR-122 Coilcraft Inc Ruggedized conical inductor, 5% tol, SMT, RoHS
BCR-122JL Coilcraft Inc Ruggedized conical inductor, 5% tol, SMT, RoHS
BCR-162JLC Coilcraft Inc General Purpose Inductor, 1.65uH, 5%, 2215

Part Details for BCR1/10752JT

BCR1/10752JT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCR1/10752JT Part Data Attributes

BCR1/10752JT TT electronics / BI Technologies
Buy Now Datasheet
Compare Parts:
BCR1/10752JT TT electronics / BI Technologies RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 7500ohm, SURFACE MOUNT, 0805, CHIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP
Package Description SMT, 0805
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Thick Film
JESD-609 Code e0
Manufacturer Series BCR
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7/13 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 7500 Ω
Resistor Type FIXED RESISTOR
Series BCR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Alternate Parts for BCR1/10752JT

This table gives cross-reference parts and alternative options found for BCR1/10752JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1/10752JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WCR0805752JPLT RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 7500ohm, SURFACE MOUNT, 0805, CHIP TT Electronics Resistors BCR1/10752JT vs WCR0805752JPLT
RM10JB752 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, TA-I Technology Co Ltd BCR1/10752JT vs RM10JB752
FCR05JS-7501 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd BCR1/10752JT vs FCR05JS-7501
BCR1/10752JT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors BCR1/10752JT vs BCR1/10752JT
FCR05JW-7501 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd BCR1/10752JT vs FCR05JW-7501
FCR05JB-7501 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd BCR1/10752JT vs FCR05JB-7501
BCR1/10752JE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors BCR1/10752JT vs BCR1/10752JE
RC210C752JT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Jaro Components Inc BCR1/10752JT vs RC210C752JT
CR21B752JT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 7500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, IBS Electronics Inc BCR1/10752JT vs CR21B752JT
RM10JT752 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, TA-I Technology Co Ltd BCR1/10752JT vs RM10JT752

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCR1/10752JT by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCR1/10752JT by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of BCR1/10752JT would you like to use for your alert(s)?
  • Please alert me when BCR1/10752JT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCR1/10752JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCR1/10752JT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCR1/10752JT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCR1/10752JT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCR1/10752JT by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: