Part Details for BCR1/10201JT by TT Electronics Resistors
Overview of BCR1/10201JT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR-122 | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS | |
BCR-122JL | Coilcraft Inc | Ruggedized conical inductor, 5% tol, SMT, RoHS | |
BCR-162JLC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 5%, 2215 |
Part Details for BCR1/10201JT
BCR1/10201JT CAD Models
BCR1/10201JT Part Data Attributes
|
BCR1/10201JT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR1/10201JT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7/13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for BCR1/10201JT
This table gives cross-reference parts and alternative options found for BCR1/10201JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1/10201JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/10201JT | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 200ohm, SURFACE MOUNT, 0805, CHIP | TT electronics / BI Technologies | BCR1/10201JT vs BCR1/10201JT |
S0805201JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | Liket Corp | BCR1/10201JT vs S0805201JK |
RC210C201JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | BCR1/10201JT vs RC210C201JT |
S0805201JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805, | Liket Corp | BCR1/10201JT vs S0805201JB |
CR0805J201T1-LF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Chip Technologies Inc | BCR1/10201JT vs CR0805J201T1-LF |
CR21B201JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | IBS Electronics Inc | BCR1/10201JT vs CR21B201JB |
CR21B201J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805 | Akahane Electronics Ind Corp | BCR1/10201JT vs CR21B201J |
RM10JLN201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | TA-I Technology Co Ltd | BCR1/10201JT vs RM10JLN201 |
RM10JBN201 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | BCR1/10201JT vs RM10JBN201 |
RC210C201JT-P | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Jaro Components Inc | BCR1/10201JT vs RC210C201JT-P |