Part Details for BCR08AM-14A#FD0 by Renesas Electronics Corporation
Overview of BCR08AM-14A#FD0 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR08AM-14A-A6#FD0 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92, /Bag | |
BCR08AM-14A#B00 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92*, /Bag | |
BCR08AM-14A-A6#BD0 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use |
Part Details for BCR08AM-14A#FD0
BCR08AM-14A#FD0 CAD Models
BCR08AM-14A#FD0 Part Data Attributes
|
BCR08AM-14A#FD0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR08AM-14A#FD0
Renesas Electronics Corporation
700V - 0.8A - Triac Low Power Use, TO-92, /Bag
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-92 | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0003DJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |