Part Details for BCR08AM-12A-A6 by Renesas Electronics Corporation
Overview of BCR08AM-12A-A6 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR08AM-14A-A6#FD0 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92, /Bag | |
BCR08AM-14A#B00 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use, TO-92*, /Bag | |
BCR08AM-14A-A6#BD0 | Renesas Electronics Corporation | 700V - 0.8A - Triac Low Power Use |
Part Details for BCR08AM-12A-A6
BCR08AM-12A-A6 CAD Models
BCR08AM-12A-A6 Part Data Attributes
|
BCR08AM-12A-A6
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BCR08AM-12A-A6
Renesas Electronics Corporation
600V, 0.8A, TRIAC, TO-92, SC-43A, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 0.5 V/us | |
DC Gate Trigger Current-Max | 5 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Leakage Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Trigger Device Type | TRIAC |