Datasheets
BCP69-10 by:

TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power

Part Details for BCP69-10 by NXP Semiconductors

Overview of BCP69-10 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BCP69-10

BCP69-10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCP69-10 Part Data Attributes

BCP69-10 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BCP69-10 NXP Semiconductors TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE
DC Current Gain-Min (hFE) 60
JESD-30 Code R-PDSO-G4
Number of Elements 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 60 MHz
VCEsat-Max 0.5 V

Alternate Parts for BCP69-10

This table gives cross-reference parts and alternative options found for BCP69-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP69-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BCP69-10-TAPE-13 TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP69-10 vs BCP69-10-TAPE-13
BCP69-10T/R TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP69-10 vs BCP69-10T/R
Part Number Description Manufacturer Compare
BCP69-10-TAPE-7 TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP69-10 vs BCP69-10-TAPE-7
CBCP69 Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, PLASTIC PACKAGE-4 Central Semiconductor Corp BCP69-10 vs CBCP69
CBCP69TR13 Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, Central Semiconductor Corp BCP69-10 vs CBCP69TR13
CBCP69BK Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, Central Semiconductor Corp BCP69-10 vs CBCP69BK
BCP69-10T/R TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP69-10 vs BCP69-10T/R
BCP69-10-TAPE-13 TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP69-10 vs BCP69-10-TAPE-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCP69-10 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCP69-10 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BCP69-10 would you like to use for your alert(s)?
  • Please alert me when BCP69-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCP69-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCP69-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCP69-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCP69-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCP69-10 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: