Part Details for BCP68-25,115 by NXP Semiconductors
Overview of BCP68-25,115 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCP68-25,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1A, 20V, NPN, SI, POWER TRANSISTOR | 110 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | 1A, 20V, NPN, SI, POWER TRANSISTOR | 132 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 1A, 20V, NPN, SI, POWER TRANSISTOR | 641 |
|
$0.3280 / $0.8200 | Buy Now |
|
Rochester Electronics | BCP68-25 - Power Bipolar Transistor, 1A, 20V, NPN RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.0554 / $0.0652 | Buy Now |
|
Chip1Cloud | Trans GP BJT NPN 20V 2A 1350mW Automotive 4-Pin(3+Tab) SC-73 T/R / TRANS NPN 20V 2A SOT223 | 3400 |
|
RFQ | |
DISTI #
4275716
|
Farnell | RoHS: Compliant Min Qty: 5208 Container: Each | 0 |
|
$0.0998 | Buy Now |
Part Details for BCP68-25,115
BCP68-25,115 CAD Models
BCP68-25,115 Part Data Attributes:
|
BCP68-25,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP68-25,115
NXP Semiconductors
20 V, 2 A NPN medium power transistor SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCP68-25,115
This table gives cross-reference parts and alternative options found for BCP68-25,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP68-25,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP68 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | BCP68-25,115 vs BCP68 |
BCP68-25,135 | 20 V, 2 A NPN medium power transistor@en-us SC-73 4-Pin | Nexperia | BCP68-25,115 vs BCP68-25,135 |
BCP68-25T/R | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP68-25,115 vs BCP68-25T/R |
BCP68-25,135 | 20 V, 2 A NPN medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP68-25,115 vs BCP68-25,135 |
BCP68-25 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BCP68-25,115 vs BCP68-25 |
BCP68TRL | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | YAGEO Corporation | BCP68-25,115 vs BCP68TRL |
BCP68T/R | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, PLASTIC, SMD, SC-73, 4 PIN, BIP General Purpose Power | NXP Semiconductors | BCP68-25,115 vs BCP68T/R |
BCP68D84Z | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | BCP68-25,115 vs BCP68D84Z |
BCP68E6433 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Infineon Technologies AG | BCP68-25,115 vs BCP68E6433 |
BCP68TRL | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP68-25,115 vs BCP68TRL |