-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5856
|
Newark | Transistor, Bipol, Npn, 80V, Sot-223-4, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:80V, Transition Frequency Ft:130Mhz, Power Dissipation Pd:1.5W, Dc Collector Current:1A, Dc Current Gain Hfe:25Hfe, Transistor Case Rohs Compliant: Yes |Onsemi BCP56T3G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4207 |
|
$0.2650 / $0.4060 | Buy Now |
DISTI #
71J3391
|
Newark | Bipolar Transistor, Npn, 80V, Sot-223, Full Reel, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi BCP56T3G RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.2030 | Buy Now |
DISTI #
BCP56T3GOSCT-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
28804 In Stock |
|
$0.1128 / $0.5000 | Buy Now |
DISTI #
BCP56T3G
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP56T3G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000008000 Factory Stock |
|
$0.1119 / $0.1335 | Buy Now |
DISTI #
863-BCP56T3G
|
Mouser Electronics | Bipolar Transistors - BJT 1A 100V NPN RoHS: Compliant | 56797 |
|
$0.1130 / $0.4000 | Buy Now |
DISTI #
E02:0323_00078810
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2432 | Europe - 12000 |
|
$0.1123 / $0.1215 | Buy Now |
DISTI #
V72:2272_07285999
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2209 Container: Cut Strips | Americas - 225 |
|
$0.1156 / $0.3468 | Buy Now |
|
Future Electronics | BCP Series 80 V 1.5 A Surface Mount NPN Silicon Epitaxial Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1200 | Buy Now |
|
Onlinecomponents.com | Transistor, Bipolar, Si, NPN, Medium Power, VCEO 80VDC, IC 1A, PD 1.5W, SOT-223, hFE 25 |
8000 In Stock |
|
$0.1064 / $0.1219 | Buy Now |
DISTI #
83677699
|
Verical | Trans GP BJT NPN 80V 1A 1500mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2432 | Americas - 12000 |
|
$0.1131 / $0.1224 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP56T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCP56T3G
onsemi
NPN Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
This table gives cross-reference parts and alternative options found for BCP56T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56-10-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP56T3G vs BCP56-10-TP |
BCP56/S62Z | 1.5A, 80V, NPN, Si, POWER TRANSISTOR | Texas Instruments | BCP56T3G vs BCP56/S62Z |
BCP56T1G | NPN Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 1000-REEL | onsemi | BCP56T3G vs BCP56T1G |
BCP56-16-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP56T3G vs BCP56-16-TP |
BCP56-16-C | Power Bipolar Transistor, 1A I(C), NPN, | Secos Corporation | BCP56T3G vs BCP56-16-C |
BCP56-10TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Diodes Incorporated | BCP56T3G vs BCP56-10TC |
BCP56 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, PLASTIC, CASE 318E-04, 4 PIN | Motorola Semiconductor Products | BCP56T3G vs BCP56 |
BCP56-16T3 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | onsemi | BCP56T3G vs BCP56-16T3 |
BCP56-16-TP-HF | Power Bipolar Transistor, | Micro Commercial Components | BCP56T3G vs BCP56-16-TP-HF |
BCP56T3 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | onsemi | BCP56T3G vs BCP56T3 |