Part Details for BCP56-10TRL by NXP Semiconductors
Overview of BCP56-10TRL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BCP56-10TRL
BCP56-10TRL CAD Models
BCP56-10TRL Part Data Attributes:
|
BCP56-10TRL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP56-10TRL
NXP Semiconductors
1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BCP56-10TRL
This table gives cross-reference parts and alternative options found for BCP56-10TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-10TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56-10TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | BCP56-10TRL vs BCP56-10TC |
BCP56-10T1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BCP56-10TRL vs BCP56-10T1 |
BCP56-10T1G | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BCP56-10TRL vs BCP56-10T1G |
BCP56-10T/R | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BCP56-10TRL vs BCP56-10T/R |
BCP56-16-TAPE-7 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10TRL vs BCP56-16-TAPE-7 |
BCP56-16TRL | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BCP56-10TRL vs BCP56-16TRL |
BCP56-16 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BCP56-10TRL vs BCP56-16 |
BCP56-10,115 | vp_BCP56_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP56-10TRL vs BCP56-10,115 |
BCP56-16TA | 1A, 80V, NPN, Si, POWER TRANSISTOR | Diodes Incorporated | BCP56-10TRL vs BCP56-16TA |
BCP56-16-TAPE-13 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10TRL vs BCP56-16-TAPE-13 |