Part Details for BCP56-10 by Diotec Semiconductor AG
Overview of BCP56-10 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BCP56-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BCP56-10-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1002 | Buy Now |
DISTI #
2721-BCP56-10-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
637-BCP56-10
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-223, 80V, 1000mA, NPN RoHS: Compliant | 7522 |
|
$0.0790 / $0.5600 | Buy Now |
DISTI #
E02:0323_15514762
|
Arrow Electronics | Trans GP BJT NPN 80V 1A 2000mW 4-Pin(3+Tab) SOT-223 Box RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks Date Code: 2323 | Europe - 4000 |
|
$0.1601 / $0.1892 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-223 - 80V - 1000mA - NPN RoHS: Compliant | 0 |
|
$0.0627 / $0.0791 | Buy Now |
DISTI #
BCP56-10-DIO
|
TME | Transistor: NPN, bipolar, 80V, 1A, 2W, SOT223 Min Qty: 5 | 2286 |
|
$0.0790 / $0.1640 | Buy Now |
Part Details for BCP56-10
BCP56-10 CAD Models
BCP56-10 Part Data Attributes:
|
BCP56-10
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BCP56-10
Diotec Semiconductor AG
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |