-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BCP56_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8490-1-ND
|
DigiKey | TRANS NPN 80V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6332 In Stock |
|
$0.0692 / $0.4400 | Buy Now |
DISTI #
771-BCP56-10135
|
Mouser Electronics | Bipolar Transistors - BJT BCP56-10/SOT223/SC-73 RoHS: Compliant | 0 |
|
$0.0660 / $0.4400 | Order Now |
|
Future Electronics | 80V 1A 180MHz 960mW Surface Mount Bipolar (BJT) Transistor SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0606 / $0.0670 | Buy Now |
DISTI #
13228400
|
Verical | Trans GP BJT NPN 80V 1A 1350mW 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 8000 |
|
$0.0558 / $0.0628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP56-10,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP56-10,135
Nexperia
vp_BCP56_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Package Description | SC-73, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1999-04-19 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 6 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.35 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.5 V |
This table gives cross-reference parts and alternative options found for BCP56-10,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-10,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56-10TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | Zetex / Diodes Inc | BCP56-10,135 vs BCP56-10TC |
BCP56-10T1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BCP56-10,135 vs BCP56-10T1 |
BCP56-10T1G | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, HALOGEN FREE AND ROHS COMPLIANT, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | BCP56-10,135 vs BCP56-10T1G |
BCP56-10T/R | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BCP56-10,135 vs BCP56-10T/R |
BCP56-16-TAPE-7 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10,135 vs BCP56-16-TAPE-7 |
BCP56-16TRL | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BCP56-10,135 vs BCP56-16TRL |
BCP56-16 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BCP56-10,135 vs BCP56-16 |
BCP56-10,115 | vp_BCP56_SER - 80 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin | Nexperia | BCP56-10,135 vs BCP56-10,115 |
BCP56-16TA | 1A, 80V, NPN, Si, POWER TRANSISTOR | Diodes Incorporated | BCP56-10,135 vs BCP56-16TA |
BCP56-16-TAPE-13 | 1A, 80V, NPN, Si, POWER TRANSISTOR | NXP Semiconductors | BCP56-10,135 vs BCP56-16-TAPE-13 |