-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCP55T Series - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH2910
|
Newark | Trans, Aec-Q101, Npn, 60V, 1A, 1.3W Rohs Compliant: Yes |Nexperia BCP55TF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1150 / $0.4670 | Buy Now |
DISTI #
2156-BCP55TF-ND
|
DigiKey | BCP55T/SOT223/SC-73 Min Qty: 4000 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
BCP55TF-ND
|
DigiKey | BCP55T/SOT223/SC-73 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0465 / $0.0713 | Buy Now |
DISTI #
BCP55TF
|
Avnet Americas | Transistor GP BJT NPN 60V 1A 4-Pin SC-73 T/R - Tape and Reel (Alt: BCP55TF) RoHS: Compliant Min Qty: 7463 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 60000 Partner Stock |
|
$0.0422 / $0.0503 | Buy Now |
DISTI #
BCP55TF
|
Avnet Americas | Transistor GP BJT NPN 60V 1A 4-Pin SC-73 T/R - Tape and Reel (Alt: BCP55TF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0598 | Buy Now |
DISTI #
771-BCP55TF
|
Mouser Electronics | Bipolar Transistors - BJT BCP55T/SOT223/SC-73 RoHS: Compliant | 2259 |
|
$0.0470 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks | 0 |
|
$0.0451 | Buy Now |
|
Rochester Electronics | BCP55T - 60 V, 1 A NPN medium power transistors RoHS: Compliant Status: Active Min Qty: 1 | 22500 |
|
$0.0416 / $0.0489 | Buy Now |
DISTI #
BCP55TF
|
TTI | Bipolar Transistors - BJT BCP55T/SOT223/SC-73 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0480 | Buy Now |
DISTI #
BCP55TF
|
EBV Elektronik | Transistor GP BJT NPN 60V 1A 4-Pin SC-73 T/R (Alt: BCP55TF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP55TF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP55TF
Nexperia
BCP55T Series - 60 V, 1 A NPN medium power transistors@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |