Part Details for BCP55-10TA by Diodes Incorporated
Overview of BCP55-10TA by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA610TA(0)-T1-AT | Renesas Electronics Corporation | P-Channel Mos Field Effect Transistor For High Speed Switching | |
UPA610TA-T1-A | Renesas Electronics Corporation | P-Channel Mos Field Effect Transistor For High Speed Switching, MM, /Embossed Tape | |
2SC4810-T-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-10, / |
Price & Stock for BCP55-10TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCP5510TA
|
Avnet Americas | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP5510TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 94000 Factory Stock |
|
$0.0336 | Buy Now |
DISTI #
BCP5510TA
|
Avnet Asia | Trans GP BJT NPN 60V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: BCP5510TA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0329 / $0.0560 | Buy Now |
Part Details for BCP55-10TA
BCP55-10TA CAD Models
BCP55-10TA Part Data Attributes
|
BCP55-10TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP55-10TA
Diodes Incorporated
1A, 60V, NPN, Si, POWER TRANSISTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCP55-10TA
This table gives cross-reference parts and alternative options found for BCP55-10TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP55-10TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP55-10TC | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | BCP55-10TA vs BCP55-10TC |
BCP55-10TA | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | BCP55-10TA vs BCP55-10TA |
BCP55-10 | Diodes Incorporated | Check for Price | Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | BCP55-10TA vs BCP55-10 |
BCP55-10T/R | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 60 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP55-10TA vs BCP55-10T/R |