Part Details for BCP53 by Fairchild Semiconductor Corporation
Overview of BCP53 by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 455 |
|
$0.1125 / $0.3750 | Buy Now |
|
Bristol Electronics | 3584 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 470 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 1768 |
|
$0.1270 / $0.3048 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 376 |
|
$0.1000 / $0.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, SOT-223 | 364 |
|
$0.1000 / $0.5000 | Buy Now |
|
ComSIT USA | PNP GENERAL PURPOSE AMPLIFIER Power Bipolar Transistor, 1.2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin RoHS: Compliant | Europe - 10000 |
|
RFQ | |
|
Chip1Cloud | Trans GP BJT PNP 80V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 80V 1.5A SOT-223 | 1000 |
|
RFQ | |
|
Win Source Electronics | Trans GP BJT PNP 80V 1.2A 1500mW 4-Pin(3+Tab) SOT-223 T/R / TRANS PNP 80V 1.5A SOT-223 | 367257 |
|
$0.0530 / $0.0800 | Buy Now |
Part Details for BCP53
BCP53 CAD Models
BCP53 Part Data Attributes:
|
BCP53
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCP53
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 1.2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-223 | |
Pin Count | 4 | |
Manufacturer Package Code | MOLDED PACKAGE, SOT-223, 4 LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for BCP53
This table gives cross-reference parts and alternative options found for BCP53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP53-T | TRANSISTOR Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP53 vs BCP53-T |
BCP53,115 | 80 V, 1 A PNP medium power transistor SC-73 4-Pin | NXP Semiconductors | BCP53 vs BCP53,115 |
BCP53 | 1.2A, 80V, PNP, Si, POWER TRANSISTOR | Rochester Electronics LLC | BCP53 vs BCP53 |
BCP53T/R | Small Signal Bipolar Transistor | Nexperia | BCP53 vs BCP53T/R |
BCP53 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | BCP53 vs BCP53 |
BCP53T/R | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCP53 vs BCP53T/R |
BCP53TC | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | Zetex / Diodes Inc | BCP53 vs BCP53TC |