BCP53-10-TAPE-13
NXP Semiconductors
Description: 1A, 80V, PNP, Si, POWER TRANSISTOR

Overview of BCP53-10-TAPE-13 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
OP177GSZ-REEL Analog Devices OP177GS WITH TAPE AND REEL
OP249GSZ-REEL Analog Devices OP249GS W/TAPE AND REEL
SMP04ESZ-REEL Analog Devices SMP04ES W/TAPE AND REEL

CAD Models for BCP53-10-TAPE-13 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCP53-10-TAPE-13 by NXP Semiconductors

BCP53-10-TAPE-13
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
80 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
25
JESD-30 Code
R-PDSO-G4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
50 MHz
VCEsat-Max
0.5 V
Want to compare parts?
  1. BCP53-10-TAPE-13
    NXP Semiconductors
    1A, 80V, PNP, Si, POWER TRANSISTOR
    VS

Alternate Parts for BCP53-10-TAPE-13

This table gives cross-reference parts and alternative options found for BCP53-10-TAPE-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP53-10-TAPE-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCP53-10,115 80 V, 1 A PNP medium power transistor SC-73 4-Pin NXP Semiconductors BCP53-10-TAPE-13 vs BCP53-10,115
BCP53-10TA Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BCP53-10-TAPE-13 vs BCP53-10TA
BCP53-10T/R 1A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN NXP Semiconductors BCP53-10-TAPE-13 vs BCP53-10T/R
BCP53-10 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN Zetex / Diodes Inc BCP53-10-TAPE-13 vs BCP53-10
BCP53-10 Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Nexperia BCP53-10-TAPE-13 vs BCP53-10
BCP53-10TC Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BCP53-10-TAPE-13 vs BCP53-10TC
BCP53-10-TAPE-7 1A, 80V, PNP, Si, POWER TRANSISTOR NXP Semiconductors BCP53-10-TAPE-13 vs BCP53-10-TAPE-7
BCP53-10 1A, 80V, PNP, Si, POWER TRANSISTOR, PLASTIC, SC-73, 4 PIN NXP Semiconductors BCP53-10-TAPE-13 vs BCP53-10
Part Number Description Manufacturer Compare
2N3789CECC-D 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited BCP53-10-TAPE-13 vs 2N3789CECC-D
MJD32 3A, 40V, PNP, Si, POWER TRANSISTOR Motorola Mobility LLC BCP53-10-TAPE-13 vs MJD32
CJD42C Power Bipolar Transistor, 6A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 2 Pin, DPAK-3 Central Semiconductor Corp BCP53-10-TAPE-13 vs CJD42C
FZT591TA Power Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin, Diodes Incorporated BCP53-10-TAPE-13 vs FZT591TA
BCP53 Power Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, PLASTIC, CASE 318E-04, 4 PIN Motorola Semiconductor Products BCP53-10-TAPE-13 vs BCP53
BF722 Power Bipolar Transistor, 0.05A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BCP53-10-TAPE-13 vs BF722
BCP53 PNP 80 V Bipolar Transistor, 4000-REEL onsemi BCP53-10-TAPE-13 vs BCP53
BF720-T Power Bipolar Transistor Nexperia BCP53-10-TAPE-13 vs BF720-T
KSH32 Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin, DPAK-3 Fairchild Semiconductor Corporation BCP53-10-TAPE-13 vs KSH32
BSP33-TAPE-7 1A, 80V, PNP, Si, POWER TRANSISTOR NXP Semiconductors BCP53-10-TAPE-13 vs BSP33-TAPE-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCP53-10-TAPE-13 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCP53-10-TAPE-13 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BCP53-10-TAPE-13 would you like to use for your alert(s)?
  • Please alert me when BCP53-10-TAPE-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCP53-10-TAPE-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCP53-10-TAPE-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCP53-10-TAPE-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCP53-10-TAPE-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCP53-10-TAPE-13 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: