-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W1850
|
Newark | Trans, Pnp, -60V, -1A, 0.65W, Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:1A, Power Dissipation:650Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BCP52-16,115 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 21438 |
|
$0.0900 / $0.1080 | Buy Now |
DISTI #
37K9363
|
Newark | Trans, Pnp, -60V, -1A, 0.65W, Sot-223, Transistor Polarity:Pnp, Collector Emitter Voltage Max:60V, Continuous Collector Current:1A, Power Dissipation:650Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BCP52-16,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13798 |
|
$0.1320 / $0.4800 | Buy Now |
DISTI #
1727-4313-1-ND
|
DigiKey | TRANS PNP 60V 1A SOT223 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
26467 In Stock |
|
$0.0706 / $0.3500 | Buy Now |
DISTI #
BCP52-16,115
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: BCP52-16,115) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0696 | Buy Now |
DISTI #
771-BCP52-16115
|
Mouser Electronics | Bipolar Transistors - BJT BCP52-16/SOT223/SC-73 RoHS: Compliant | 13015 |
|
$0.0550 / $0.3500 | Buy Now |
DISTI #
V36:1790_06513861
|
Arrow Electronics | Trans GP BJT PNP 60V 1A 1350mW Automotive 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2317 | Americas - 27000 |
|
$0.0447 / $0.0787 | Buy Now |
DISTI #
E02:0323_00016621
|
Arrow Electronics | Trans GP BJT PNP 60V 1A 1350mW Automotive 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2423 | Europe - 25000 |
|
$0.0484 / $0.0851 | Buy Now |
DISTI #
A03:0893_00016621
|
Arrow Electronics | Trans GP BJT PNP 60V 1A 1350mW Automotive 4-Pin(3+Tab) SC-73 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2423 | Asia - 13000 |
|
$0.0549 / $0.0918 | Buy Now |
|
Future Electronics | BCP52 Series 60 V 1 A PNP Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 120000Reel |
|
$0.0493 / $0.0570 | Buy Now |
|
Future Electronics | BCP52 Series 60 V 1 A PNP Medium Power Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 2000Reel |
|
$0.0493 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCP52-16,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCP52-16,115
Nexperia
60 V, 1 A PNP medium power transistor@en-us SC-73 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-73 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 115 MHz |
This table gives cross-reference parts and alternative options found for BCP52-16,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP52-16,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP52-16 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BCP52-16,115 vs BCP52-16 |
BCP52-16E6433 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BCP52-16,115 vs BCP52-16E6433 |
BCP52-16 | 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-4 | Rochester Electronics LLC | BCP52-16,115 vs BCP52-16 |
BCP52-16 | Small Signal Bipolar Transistor, 1A I(C), 1-Element, PNP, Silicon | Siemens | BCP52-16,115 vs BCP52-16 |
BCP5216E6327HTSA1 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BCP52-16,115 vs BCP5216E6327HTSA1 |
BCP52-16E6327 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCP52-16,115 vs BCP52-16E6327 |