Part Details for BCP51TRL13 by NXP Semiconductors
Overview of BCP51TRL13 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP51TRL13
BCP51TRL13 CAD Models
BCP51TRL13 Part Data Attributes
|
BCP51TRL13
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCP51TRL13
NXP Semiconductors
TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for BCP51TRL13
This table gives cross-reference parts and alternative options found for BCP51TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP51TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCP51TC | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | BCP51TRL13 vs BCP51TC |
BCP51TRL13 | YAGEO Corporation | Check for Price | Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin | BCP51TRL13 vs BCP51TRL13 |
BCP51TRL | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP51TRL13 vs BCP51TRL |
BCP51-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP51TRL13 vs BCP51-TAPE-7 |
BCP51TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1-Element, Silicon | BCP51TRL13 vs BCP51TA |
BCP51-TAPE-13 | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power | BCP51TRL13 vs BCP51-TAPE-13 |