BCP51-16
Description: Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin

Overview of BCP51-16 by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BCP51-16 by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCP51-16 by Zetex / Diodes Inc

BCP51-16
Zetex / Diodes Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.75
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Polarity/Channel Type
PNP
Power Dissipation Ambient-Max
1.5 W
Power Dissipation-Max (Abs)
1.5 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
125 MHz
Want to compare parts?
  1. BCP51-16
    Zetex / Diodes Inc
    Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin
    VS

Alternate Parts for BCP51-16

This table gives cross-reference parts and alternative options found for BCP51-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP51-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCP51-16TA 1A, 45V, PNP, Si, POWER TRANSISTOR Diodes Incorporated BCP51-16 vs BCP51-16TA
BCP51-16TA Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BCP51-16 vs BCP51-16TA
BCP51-16TC 1A, 45V, PNP, Si, POWER TRANSISTOR Diodes Incorporated BCP51-16 vs BCP51-16TC
BCP51-16,135 45 V, 1 A PNP medium power transistor SC-73 4-Pin NXP Semiconductors BCP51-16 vs BCP51-16,135
BCP51-16-TAPE-7 TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP51-16 vs BCP51-16-TAPE-7
BCP51-16-TAPE-13 TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP51-16 vs BCP51-16-TAPE-13
BCP51-16TC Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Zetex / Diodes Inc BCP51-16 vs BCP51-16TC
Part Number Description Manufacturer Compare
BCP51 1A, 45V, PNP, Si, POWER TRANSISTOR STMicroelectronics BCP51-16 vs BCP51
BCP51-10 TRANSISTOR Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP51-16 vs BCP51-10
BCP51TA Small Signal Bipolar Transistor, 1-Element, Silicon Zetex / Diodes Inc BCP51-16 vs BCP51TA
BCP51TRL Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin YAGEO Corporation BCP51-16 vs BCP51TRL
BCP51-10-TAPE-7 TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP51-16 vs BCP51-10-TAPE-7
BCP51 TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP51-16 vs BCP51
BCP51-TAPE-7 TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP51-16 vs BCP51-TAPE-7
BCP51-16-TAPE-13 TRANSISTOR 1 A, 45 V, PNP, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BCP51-16 vs BCP51-16-TAPE-13
BCP51TA Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-4 Diodes Incorporated BCP51-16 vs BCP51TA
BCP51-10TC Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 4 Pin Diodes Incorporated BCP51-16 vs BCP51-10TC

Related Parts for BCP51-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCP51-16 by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCP51-16 by Zetex / Diodes Inc

Select Manufacturer
Which Manufacturer of BCP51-16 would you like to use for your alert(s)?
  • Please alert me when BCP51-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCP51-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCP51-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCP51-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCP51-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCP51-16 by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: