BCP51-16
Description: 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-4

Overview of BCP51-16 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BCP51-16 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCP51-16 by Rochester Electronics LLC

BCP51-16
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
ROHS COMPLIANT PACKAGE-4
Pin Count
4
Reach Compliance Code
unknown
Case Connection
COLLECTOR
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
45 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PDSO-G4
Number of Elements
1
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
COMMERCIAL
Surface Mount
YES
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
125 MHz
Want to compare parts?
  1. BCP51-16
    Rochester Electronics LLC
    1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-4
    VS

Alternate Parts for BCP51-16

This table gives cross-reference parts and alternative options found for BCP51-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP51-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCP51-16E6433 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR Rochester Electronics LLC BCP51-16 vs BCP51-16E6433
BCP51-16E6327 Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Siemens BCP51-16 vs BCP51-16E6327
BCP51-16E6327 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR Rochester Electronics LLC BCP51-16 vs BCP51-16E6327
BCP51-16E6433 Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Infineon Technologies AG BCP51-16 vs BCP51-16E6433
BCP51-16 Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 Infineon Technologies AG BCP51-16 vs BCP51-16
Part Number Description Manufacturer Compare
BCP51-10 Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Siemens BCP51-16 vs BCP51-10
BCP51-16E6327 Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Siemens BCP51-16 vs BCP51-16E6327
BCP51-16 Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 Infineon Technologies AG BCP51-16 vs BCP51-16
BCP51-16E6433 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR Rochester Electronics LLC BCP51-16 vs BCP51-16E6433
BCP51 Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Siemens BCP51-16 vs BCP51
BCP51-16E6433 Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon Infineon Technologies AG BCP51-16 vs BCP51-16E6433
BCP51 1500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN Rochester Electronics LLC BCP51-16 vs BCP51
BCP51-10 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-223, 4 PIN Rochester Electronics LLC BCP51-16 vs BCP51-10
BCP51-10 Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-223, 4 PIN Infineon Technologies AG BCP51-16 vs BCP51-10
SO5401 600mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC, SOT-23, 3 PIN STMicroelectronics BCP51-16 vs SO5401

Related Parts for BCP51-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCP51-16 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCP51-16 by Rochester Electronics LLC

  • Please alert me when BCP51-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCP51-16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCP51-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCP51-16 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCP51-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCP51-16 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: