Part Details for BCN218SBI164J13 by TT Electronics Resistors
Overview of BCN218SBI164J13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCN218SBI164J13
BCN218SBI164J13 CAD Models
BCN218SBI164J13 Part Data Attributes
|
BCN218SBI164J13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCN218SBI164J13
TT Electronics Resistors
Array/Network Resistor, Bussed, Ruthenium Oxide, 0.063W, 160000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1608,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 160000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 2.1 mm | |
Packing Method | TR, PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 160000 Ω | |
Size Code | 1608 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for BCN218SBI164J13
This table gives cross-reference parts and alternative options found for BCN218SBI164J13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCN218SBI164J13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAC40-8M-160K5% | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 0816, CHIP | SEI Stackpole Electronics Inc | BCN218SBI164J13 vs RAC40-8M-160K5% |