Part Details for BCN164ABI392J13S by TT Electronics Resistors
Overview of BCN164ABI392J13S by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCN164ABI392J13S
BCN164ABI392J13S CAD Models
BCN164ABI392J13S Part Data Attributes
|
BCN164ABI392J13S
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCN164ABI392J13S
TT Electronics Resistors
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3900 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for BCN164ABI392J13S
This table gives cross-reference parts and alternative options found for BCN164ABI392J13S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCN164ABI392J13S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSN06I4J392TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | NIC Components Corp | BCN164ABI392J13S vs NRSN06I4J392TRF |
BCN164ABI392J7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | BCN164ABI392J13S vs BCN164ABI392J7 |
BCN164ABI392J13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 3900ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | BCN164ABI392J13S vs BCN164ABI392J13 |
NRSN06I4J392TR | Array/Network Resistor, Isolated, 0.0625W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | BCN164ABI392J13S vs NRSN06I4J392TR |
CAT16-392J4 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | Bourns Inc | BCN164ABI392J13S vs CAT16-392J4 |
CN1206A-392-JBW | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | BCN164ABI392J13S vs CN1206A-392-JBW |
BCN164ABI392J13 | RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT electronics / BI Technologies | BCN164ABI392J13S vs BCN164ABI392J13 |
CN1206A-392-JTW | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 3900ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | BCN164ABI392J13S vs CN1206A-392-JTW |
BCN164ABI392J7S | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 3900ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | TT Electronics Resistors | BCN164ABI392J13S vs BCN164ABI392J7S |
BCN164ABI392J7 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 3900ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | BCN164ABI392J13S vs BCN164ABI392J7 |