BCN164ABI220J7
Description: RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT

Overview of BCN164ABI220J7 by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for BCN164ABI220J7 by TT electronics / BI Technologies

Part # Manufacturer Description Stock Price Buy
Quest Components Resistor Network, Thick Film, 22 Ohm, 50V, 5±%, 250ppm 1709943
  • 1 $0.0320
  • 96,155 $0.0048
  • 208,334 $0.0042
$0.0042 / $0.0320 Buy Now

CAD Models for BCN164ABI220J7 by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCN164ABI220J7 by TT electronics / BI Technologies

BCN164ABI220J7
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
22 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
22 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
22 Ω
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. BCN164ABI220J7
    TT electronics / BI Technologies
    RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for BCN164ABI220J7

This table gives cross-reference parts and alternative options found for BCN164ABI220J7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCN164ABI220J7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
742C083220JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT CTS Corporation BCN164ABI220J7 vs 742C083220JP
BCN164ABI220J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 22ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors BCN164ABI220J7 vs BCN164ABI220J7
CAT16-220J4AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Bourns Inc BCN164ABI220J7 vs CAT16-220J4AS
BCN164ABI220J13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 22ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors BCN164ABI220J7 vs BCN164ABI220J13
CAT16A-220J4LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc BCN164ABI220J7 vs CAT16A-220J4LF
EXBV8V220JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components BCN164ABI220J7 vs EXBV8V220JV
Part Number Description Manufacturer Compare
CAT16A-220J4LF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc BCN164ABI220J7 vs CAT16A-220J4LF
BCN164ABI220J7 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 22ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors BCN164ABI220J7 vs BCN164ABI220J7
CAT16-220J4AS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Bourns Inc BCN164ABI220J7 vs CAT16-220J4AS
742C083220JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT CTS Corporation BCN164ABI220J7 vs 742C083220JP
EXBV8V220JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components BCN164ABI220J7 vs EXBV8V220JV
BCN164ABI220J13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 22ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors BCN164ABI220J7 vs BCN164ABI220J13

Related Parts for BCN164ABI220J7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCN164ABI220J7 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCN164ABI220J7 by TT electronics / BI Technologies

  • Please alert me when BCN164ABI220J7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCN164ABI220J7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCN164ABI220J7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCN164ABI220J7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCN164ABI220J7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCN164ABI220J7 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: