BCN164ABI121J13S
TT Electronics Resistors
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of BCN164ABI121J13S by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for BCN164ABI121J13S by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCN164ABI121J13S by TT Electronics Resistors

BCN164ABI121J13S
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
120 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. BCN164ABI121J13S
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for BCN164ABI121J13S

This table gives cross-reference parts and alternative options found for BCN164ABI121J13S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCN164ABI121J13S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCN164ABI121J7 RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT electronics / BI Technologies BCN164ABI121J13S vs BCN164ABI121J7
CAT16-121J4 RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP Bourns Inc BCN164ABI121J13S vs CAT16-121J4
CAT16-121J4LF Array/Network Resistor, Isolated, 0.062W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Bourns Inc BCN164ABI121J13S vs CAT16-121J4LF
CAT16-121J2LF Array/Network Resistor, Isolated, 0.062W, 120ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0606, CHIP, ROHS COMPLIANT Bourns Inc BCN164ABI121J13S vs CAT16-121J2LF
BCN164ABI121J13 RESISTOR, NETWORK, FILM, ISOLATED, 0.25W, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT TT electronics / BI Technologies BCN164ABI121J13S vs BCN164ABI121J13
BCN164ABI121J13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 120ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors BCN164ABI121J13S vs BCN164ABI121J13
Part Number Description Manufacturer Compare
EXBV4V121JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP Panasonic Electronic Components BCN164ABI121J13S vs EXBV4V121JV
CAT16-121J4 RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP Bourns Inc BCN164ABI121J13S vs CAT16-121J4
BCN164ABI121J13 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 120ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors BCN164ABI121J13S vs BCN164ABI121J13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCN164ABI121J13S by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCN164ABI121J13S by TT Electronics Resistors

  • Please alert me when BCN164ABI121J13S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCN164ABI121J13S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCN164ABI121J13S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCN164ABI121J13S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCN164ABI121J13S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCN164ABI121J13S by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: