There are no models available for this part yet.
Overview of BCM857BS,115 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for BCM857BS,115 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 2-ELEMENT, PNP, SILICON | 2041 |
|
$0.0864 / $0.1920 | Buy Now | ||
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, PNP RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.0640 / $0.0753 | Buy Now |
CAD Models for BCM857BS,115 by NXP Semiconductors
Part Data Attributes for BCM857BS,115 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, SC-88, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
SOT363
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
200
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
175 MHz
|
Alternate Parts for BCM857BS,115
This table gives cross-reference parts and alternative options found for BCM857BS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM857BS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM857BS | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BCM857BS,115 vs BCM857BS |
Related Parts for BCM857BS,115
-
MMBTA56WT1GSmall Signal Bipolar Transistors
-
DMT10H015LFG-7Power Field-Effect Transistors
-
MMBFJ270Small Signal Field-Effect Transistors
-
RT0805DRD07100KLFixed Resistors
-
AZ23C2V7-7Zener Diodes
-
PIC12F675T-I/SNMicrocontrollers
-
BLM31PG121SN1KData Line Filters
-
SGM44600YTQ16/TRMultiplexers or Switches
-
V30MLA1210NHNon-linear Resistors