Transistors
BCM847BS,115
Description: BCM847BS - NPN/NPN matched double transistor@en-us TSSOP 6-Pin

Overview of BCM847BS,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Electronic Manufacturing Communication and Networking Robotics and Drones

Price & Stock for BCM847BS,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 34R2969
Newark Bipolar (Bjt) Array Transistor, Npn, 45 V, 300 Mw, 100 Ma, 290, Sot-363 Rohs Compliant: Yes |Nexperia BCM847BS,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 2780
  • 1 $0.4680
  • 10 $0.3290
  • 25 $0.2690
  • 50 $0.2110
  • 100 $0.1520
  • 250 $0.1400
  • 500 $0.1300
  • 1,000 $0.1190
$0.1190 / $0.4680 Buy Now
DISTI # 93X3862
Newark Bipolar (Bjt) Array Transistor, Npn, 45 V, 300 Mw, 100 Ma, 290, Sot-363 Rohs Compliant: Yes |Nexperia BCM847BS,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.1060
  • 6,000 $0.1050
  • 12,000 $0.0930
  • 18,000 $0.0930
  • 30,000 $0.0920
$0.0920 / $0.1060 Buy Now
DISTI # 1727-4881-1-ND
DigiKey TRANS 2NPN 45V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14985
In Stock
  • 1 $0.4500
  • 10 $0.3230
  • 100 $0.1628
  • 500 $0.1443
  • 1,000 $0.1123
  • 3,000 $0.1005
  • 6,000 $0.0983
  • 9,000 $0.0870
  • 30,000 $0.0859
  • 75,000 $0.0730
$0.0730 / $0.4500 Buy Now
DISTI # BCM847BS,115
Avnet Americas Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BCM847BS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 285000
  • 3,000 $0.0679
$0.0679 Buy Now
DISTI # BCM847BS,115
Avnet Americas Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BCM847BS,115) RoHS: Compliant Min Qty: 4845 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 665100 Partner Stock
  • 4,845 $0.0764
  • 4,900 $0.0743
  • 9,700 $0.0722
  • 25,000 $0.0702
  • 49,000 $0.0681
  • 250,000 $0.0660
  • 490,000 $0.0640
$0.0640 / $0.0764 Buy Now
DISTI # 771-BCM847BS-T/R
Mouser Electronics Bipolar Transistors - BJT BCM847BS/SOT363/SC-88 RoHS: Compliant 55253
  • 1 $0.4500
  • 10 $0.3230
  • 100 $0.1420
  • 1,000 $0.1120
  • 3,000 $0.0910
  • 9,000 $0.0830
  • 24,000 $0.0790
  • 45,000 $0.0750
  • 99,000 $0.0730
$0.0730 / $0.4500 Buy Now
DISTI # E02:0323_00016599
Arrow Electronics Trans GP BJT NPN 45V 0.1A 300mW Automotive 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2335 Europe - 27000
  • 3,000 $0.0808
$0.0808 Buy Now
DISTI # V36:1790_06513840
Arrow Electronics Trans GP BJT NPN 45V 0.1A 300mW Automotive 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2352 Americas - 15000
  • 3,000 $0.0828
  • 9,000 $0.0780
  • 24,000 $0.0685
$0.0685 / $0.0828 Buy Now
DISTI # V72:2272_06513840
Arrow Electronics Trans GP BJT NPN 45V 0.1A 300mW Automotive 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 812 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2140 Container: Cut Strips Americas - 8830
  • 1 $0.4217
  • 10 $0.3002
  • 25 $0.2972
  • 100 $0.1323
  • 250 $0.1276
  • 500 $0.1263
  • 1,000 $0.1011
  • 3,000 $0.0924
  • 6,000 $0.0836
$0.0836 / $0.4217 Buy Now
Future Electronics BCM847 Series 45 V 100 mA SMT NPN/NPN Matched Double Transistors - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 174000
Reel
  • 3,000 $0.0829
  • 6,000 $0.0806
  • 9,000 $0.0794
  • 12,000 $0.0785
  • 15,000 $0.0757
$0.0757 / $0.0829 Buy Now
Future Electronics BCM847 Series 45 V 100 mA SMT NPN/NPN Matched Double Transistors - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 9000
Reel
  • 3,000 $0.0784
  • 6,000 $0.0764
  • 9,000 $0.0752
  • 15,000 $0.0738
  • 30,000 $0.0708
$0.0708 / $0.0784 Buy Now
DISTI # 77273308
Verical Trans GP BJT NPN 45V 0.1A 300mW Automotive 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 Americas - 27000
  • 3,000 $0.0811
$0.0811 Buy Now
DISTI # 82424820
Verical Trans GP BJT NPN 45V 0.1A 300mW Automotive 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2352 Americas - 15000
  • 3,000 $0.0828
  • 9,000 $0.0780
  • 24,000 $0.0685
$0.0685 / $0.0828 Buy Now
DISTI # 59849420
Verical Trans GP BJT NPN 45V 0.1A 300mW Automotive 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 812 Package Multiple: 1 Date Code: 2140 Americas - 8830
  • 812 $0.1263
  • 1,000 $0.1011
  • 3,000 $0.0924
  • 6,000 $0.0836
$0.0836 / $0.1263 Buy Now
Bristol Electronics   380
RFQ
Quest Components Bipolar Junction Transistor, Pair, NPN Type, SOT-363 2830
  • 1 $0.1920
  • 418 $0.0864
  • 2,316 $0.0624
$0.0624 / $0.1920 Buy Now
Rochester Electronics BCM847BS - Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, NPN, SC-88, 6 PIN RoHS: Compliant Status: Active Min Qty: 1 520500
  • 1 $0.0753
  • 25 $0.0738
  • 100 $0.0708
  • 500 $0.0678
  • 1,000 $0.0640
$0.0640 / $0.0753 Buy Now
DISTI # BCM847BS.115
TME Transistor: NPN x2, bipolar, 45V, 0.1A, 300mW, SC88,SOT363,TSSOP6 Min Qty: 1 2894
  • 1 $0.4290
  • 10 $0.2470
  • 100 $0.1370
  • 500 $0.1040
  • 1,000 $0.0960
$0.0960 / $0.4290 Buy Now
DISTI # BCM847BS,115
Avnet Asia Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R (Alt: BCM847BS,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
RFQ
DISTI # BCM847BS,115
Avnet Silica Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R (Alt: BCM847BS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100463977
Chip1Stop BCM847BS/SOT363/SC-88 RoHS: Compliant pbFree: Yes 27000
  • 3,000 $0.1020
  • 6,000 $0.0922
  • 12,000 $0.0913
  • 21,000 $0.0901
$0.0901 / $0.1020 Buy Now
DISTI # C1S537100766643
Chip1Stop BCM847BS/SOT363/SC-88 RoHS: Compliant pbFree: Yes 8830
  • 1,000 $0.1011
  • 3,000 $0.0924
  • 6,000 $0.0836
$0.0836 / $0.1011 Buy Now
DISTI # C1S548200381241
Chip1Stop Bipolar Transistor (BJT) RoHS: Compliant pbFree: Yes Container: Cut Tape 2913
  • 5 $0.4210
  • 50 $0.3020
  • 100 $0.1520
  • 200 $0.1390
  • 500 $0.1350
  • 1,000 $0.1040
  • 2,000 $0.0978
$0.0978 / $0.4210 Buy Now
CHIPMALL.COM LIMITED 45V 300mW 200@2mA,5V 100mA NPN SOT-363 Bipolar Transistors - BJT ROHS 9477
  • 5 $0.1616
  • 50 $0.1292
  • 150 $0.1153
  • 500 $0.0980
  • 3,000 $0.0902
  • 6,000 $0.0856
$0.0856 / $0.1616 Buy Now
DISTI # BCM847BS,115
EBV Elektronik Trans GP BJT NPN 45V 0.1A 6-Pin TSSOP T/R (Alt: BCM847BS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 3000
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 171000
  • 3,000 $0.1060
  • 171,000 $0.0989
$0.0989 / $0.1060 Buy Now

CAD Models for BCM847BS,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BCM847BS,115 by Nexperia

BCM847BS,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TSSOP
Package Description
SC-88, 6 PIN
Pin Count
6
Manufacturer Package Code
SOT363
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Case Connection
ISOLATED
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
45 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
200
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. BCM847BS,115
    Nexperia
    BCM847BS - NPN/NPN matched double transistor@en-us TSSOP 6-Pin
    VS

Alternate Parts for BCM847BS,115

This table gives cross-reference parts and alternative options found for BCM847BS,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM847BS,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BCM847BS,135 BCM847BV; BCM847BS; BCM847DS - NPN/NPN matched double transistors TSSOP 6-Pin NXP Semiconductors BCM847BS,115 vs BCM847BS,135
BCM847BS/T1 Small Signal Bipolar Transistor Nexperia BCM847BS,115 vs BCM847BS/T1
BCM847BS/T2 Small Signal Bipolar Transistor Nexperia BCM847BS,115 vs BCM847BS/T2
BCM847BS/T1 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BCM847BS,115 vs BCM847BS/T1
BCM847BS,115 BCM847BV; BCM847BS; BCM847DS - NPN/NPN matched double transistors TSSOP 6-Pin NXP Semiconductors BCM847BS,115 vs BCM847BS,115
Part Number Description Manufacturer Compare
PMP4201Y,135 PMP4201Y - 45 V, 100 mA NPN/NPN matched double transistor@en-us TSSOP 6-Pin Nexperia BCM847BS,115 vs PMP4201Y,135
PMP4201Y Small Signal Bipolar Transistor Nexperia BCM847BS,115 vs PMP4201Y
PMP4501Y,135 PMP4501Y - 45 V, 100 mA NPN/NPN matched double transistor@en-us TSSOP 6-Pin Nexperia BCM847BS,115 vs PMP4501Y,135
PMP4201Y,135 PMP4201V; PMP4201G; PMP4201Y - NPN/NPN matched double transistors TSSOP 6-Pin NXP Semiconductors BCM847BS,115 vs PMP4201Y,135
PMP4501Y,115 PMP4501V; PMP4501G; PMP4501Y - NPN/NPN matched double transistors TSSOP 6-Pin NXP Semiconductors BCM847BS,115 vs PMP4501Y,115
PMP4201Y TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BCM847BS,115 vs PMP4201Y
BCM847BS/T1 TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal NXP Semiconductors BCM847BS,115 vs BCM847BS/T1
PMP4201Y,115 PMP4201V; PMP4201G; PMP4201Y - NPN/NPN matched double transistors TSSOP 6-Pin NXP Semiconductors BCM847BS,115 vs PMP4201Y,115
PMP4501Y,115 PMP4501Y - 45 V, 100 mA NPN/NPN matched double transistor@en-us TSSOP 6-Pin Nexperia BCM847BS,115 vs PMP4501Y,115
PMP4201Y/T2 Small Signal Bipolar Transistor Nexperia BCM847BS,115 vs PMP4201Y/T2

Related Parts for BCM847BS,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCM847BS,115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCM847BS,115 by Nexperia

  • Please alert me when BCM847BS,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCM847BS,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCM847BS,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCM847BS,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCM847BS,115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCM847BS,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: