BCM5709C
Description: Telecom Circuit, 1-Func, PBGA676, 27 X 27 MM, FBGA-676

Overview of BCM5709C by Marvell Technology Group Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BCM5709C by Marvell Technology Group Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCM5709C by Marvell Technology Group Ltd

BCM5709C
Marvell Technology Group Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MARVELL SEMICONDUCTOR INC
Package Description
27 X 27 MM, FBGA-676
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B676
Number of Functions
1
Number of Terminals
676
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Terminal Form
BALL
Terminal Position
BOTTOM
Want to compare parts?
  1. BCM5709C
    Marvell Technology Group Ltd
    Telecom Circuit, 1-Func, PBGA676, 27 X 27 MM, FBGA-676
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCM5709C by Marvell Technology Group Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCM5709C by Marvell Technology Group Ltd

  • Please alert me when BCM5709C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCM5709C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCM5709C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCM5709C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCM5709C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCM5709C by Marvell Technology Group Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: