Part Details for BCM5464A1KRBG by Broadcom Limited
Overview of BCM5464A1KRBG by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BCM5464A1KRBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3475
|
Newark | Quad Port 10/100/1000 Base, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Broadcom BCM5464A1KRBG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.4800 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Chip1Cloud | QUAD PORT 10/100/1000BASE | 2360 |
|
RFQ |
Part Details for BCM5464A1KRBG
BCM5464A1KRBG CAD Models
BCM5464A1KRBG Part Data Attributes:
|
BCM5464A1KRBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5464A1KRBG
Broadcom Limited
Ethernet Transceiver, CMOS, PBGA354, BGA-354
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 354 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | X-PBGA-B354 | |
Number of Functions | 1 | |
Number of Terminals | 354 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BCM5464A1KRBG
This table gives cross-reference parts and alternative options found for BCM5464A1KRBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5464A1KRBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCM5464R | Ethernet Transceiver, CMOS, PBGA256, BGA-256 | Broadcom Limited | BCM5464A1KRBG vs BCM5464R |