Part Details for BCM54610C1KFBG by Broadcom Limited
Overview of BCM54610C1KFBG by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM54610C1KFBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4 |
|
$22.0000 | Buy Now |
Part Details for BCM54610C1KFBG
BCM54610C1KFBG CAD Models
BCM54610C1KFBG Part Data Attributes
|
BCM54610C1KFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54610C1KFBG
Broadcom Limited
Ethernet Transceiver, CMOS, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XXSS-X | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | XSS | |
Package Shape | UNSPECIFIED | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |