Part Details for BCM54210SB0KMLG by Broadcom Limited
Overview of BCM54210SB0KMLG by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM54210SB0KMLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCM54210SB0KMLG-ND
|
DigiKey | IC SINGLE-PORT DUAL-MEDIA GPHY Min Qty: 385 Lead time: 50 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.5216 | Buy Now |
DISTI #
BCM54210SB0KMLG
|
Avnet Americas | 54210SB0KMLG - Bulk (Alt: BCM54210SB0KMLG) RoHS: Compliant Min Qty: 385 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8400 / $10.4000 | Buy Now |
DISTI #
630-BCM54210SB0KMLG
|
Mouser Electronics | Ethernet ICs Dual-port Dual-Media GPHY RoHS: Compliant | 749 |
|
$11.1300 / $16.1200 | Buy Now |
|
Ameya Holding Limited | 50 |
|
RFQ | ||
DISTI #
SMC-BCM54210SB0KMLG
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2216 | 50 |
|
RFQ | |
DISTI #
BCM54210SB0KMLG
|
EBV Elektronik | 54210SB0KMLG (Alt: BCM54210SB0KMLG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCM54210SB0KMLG
BCM54210SB0KMLG CAD Models
BCM54210SB0KMLG Part Data Attributes:
|
BCM54210SB0KMLG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM54210SB0KMLG
Broadcom Limited
Ethernet Transceiver, 1-Trnsvr, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | ALSO OPERATES AT DATARATE- 10/100 Mbps;ALSO REQUIRED 3.3V SUPPLY | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N64 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |