-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4319-ND
|
DigiKey | IC ETHERNET SWITCH GPIO Min Qty: 1 Lead time: 50 Weeks Container: Tray |
262 In Stock |
|
$37.7849 / $49.9300 | Buy Now |
DISTI #
BCM53158XUB1KFBG
|
Avnet Americas | Ethernet Switch 8x 10/100/1000BASE-T Ports with Integrated GPHYs + 1× QSGMII Port + 2× 1000FX/2500FX/10000FX XFI/SFI Ports 19mm x19mm Package - Trays (Alt: BCM53158XUB1KFBG) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$31.0610 / $36.5424 | Buy Now |
DISTI #
630-BCM53158XUB1KFBG
|
Mouser Electronics | Ethernet ICs GE Robo2 w 2x10GE+QSG, U,Commercial, B1 RoHS: Compliant | 52 |
|
$37.7600 / $49.0200 | Buy Now |
DISTI #
BCM53158XUB1KFBG
|
Avnet Americas | Ethernet Switch 8x 10/100/1000BASE-T Ports with Integrated GPHYs + 1× QSGMII Port + 2× 1000FX/2500FX/10000FX XFI/SFI Ports 19mm x19mm Package - Trays (Alt: BCM53158XUB1KFBG) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tray | 0 |
|
$31.0610 / $36.5424 | Buy Now |
DISTI #
BCM53158XUB1KFBG
|
EBV Elektronik | (Alt: BCM53158XUB1KFBG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Ethernet ICs GE Robo2 w 2x10GE+QSG, U,Commercial, B1 | 50 |
|
$132.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCM53158XUB1KFBG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM53158XUB1KFBG
Broadcom Limited
Ethernet Transceiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | S-PBGA-B311 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 311 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.337 mm | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for BCM53158XUB1KFBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM53158XUB1KFBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E3016-XX-NNC-C000 | Ethernet Transceiver, CMOS, QFN-64 | Marvell Technology Group Ltd | BCM53158XUB1KFBG vs 88E3016-XX-NNC-C000 |
KSZ9031RNXVB | Ethernet Transceiver, 1-Trnsvr, PQCC48 | Microchip Technology Inc | BCM53158XUB1KFBG vs KSZ9031RNXVB |
88E3016-XX-NNC1C000 | Ethernet Transceiver, CMOS, QFN-64 | Marvell Technology Group Ltd | BCM53158XUB1KFBG vs 88E3016-XX-NNC1C000 |
VSC8258YMR | Ethernet Transceiver, PBGA256 | Microchip Technology Inc | BCM53158XUB1KFBG vs VSC8258YMR |
88E3016-A0-NNC-C000 | Ethernet Transceiver, CMOS, 9 X 9 MM, QFN-64 | Marvell Technology Group Ltd | BCM53158XUB1KFBG vs 88E3016-A0-NNC-C000 |
VSC8574XKS-05 | Ethernet Transceiver, PBGA256, BGA-256 | Microsemi Corporation | BCM53158XUB1KFBG vs VSC8574XKS-05 |
88E1145-E1-BBM1C000 | Ethernet Transceiver, PACKAGE | Marvell Technology Group Ltd | BCM53158XUB1KFBG vs 88E1145-E1-BBM1C000 |
AQR108-B0-EG-Y | Ethernet Transceiver, CMOS, PBGA104, FCCSP-104 | Marvell Technology Group Ltd | BCM53158XUB1KFBG vs AQR108-B0-EG-Y |
KSZ9031RNXIC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | BCM53158XUB1KFBG vs KSZ9031RNXIC |
KSZ9031RNXCC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | BCM53158XUB1KFBG vs KSZ9031RNXCC |