Part Details for BCM5221KPB by Broadcom Limited
Overview of BCM5221KPB by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCM5221KPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2022 |
|
RFQ | ||
|
Bristol Electronics | 714 |
|
RFQ | ||
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER | 573 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | DATACOM, ETHERNET TRANSCEIVER | 13 |
|
$12.1800 / $13.7025 | Buy Now |
|
ComSIT USA | 10/100BASE-TX/FX MINI-PHI TRANSCEIVER Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64 RoHS: Not Compliant |
|
|
RFQ |
Part Details for BCM5221KPB
BCM5221KPB CAD Models
BCM5221KPB Part Data Attributes
|
BCM5221KPB
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
BCM5221KPB
Broadcom Limited
Ethernet Transceiver, 1-Trnsvr, CMOS, PBGA64, BGA-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | BGA-64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for BCM5221KPB
This table gives cross-reference parts and alternative options found for BCM5221KPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCM5221KPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DP83822IFRHBR | Texas Instruments | $1.7034 | Low-power, robust 10/100-Mbps Ethernet PHY transceiver with fiber support & 16-kV ESD 32-VQFN -40 to 85 | BCM5221KPB vs DP83822IFRHBR |
KSZ8721BL | Microchip Technology Inc | $3.7962 | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | BCM5221KPB vs KSZ8721BL |
KSZ8721SLI | Microchip Technology Inc | $3.8970 | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | BCM5221KPB vs KSZ8721SLI |
KSZ8041FTLI | Microchip Technology Inc | $3.1317 | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | BCM5221KPB vs KSZ8041FTLI |
KS8721BI | Microchip Technology Inc | Check for Price | Ethernet Transceiver, 1-Trnsvr, CMOS, PDSO48, MO-118AA, SSOP-48 | BCM5221KPB vs KS8721BI |
KSZ8041TLI-TR | Microchip Technology Inc | $3.6439 | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | BCM5221KPB vs KSZ8041TLI-TR |
KSZ8041NLAM-TR | Microchip Technology Inc | Check for Price | DATACOM, QCC32 | BCM5221KPB vs KSZ8041NLAM-TR |
AC101LIQT | Broadcom Limited | Check for Price | Transceiver, Surface Mount, 7 X 7 MM, TQFP-48 | BCM5221KPB vs AC101LIQT |
KSZ8721-BL | Microchip Technology Inc | Check for Price | Ethernet Transceiver, CMOS, PQFP48 | BCM5221KPB vs KSZ8721-BL |
KSZ8721BL-TR | Microchip Technology Inc | $3.7376 | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | BCM5221KPB vs KSZ8721BL-TR |