BCL453232-270KLF
Description: General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT

Overview of BCL453232-270KLF by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for BCL453232-270KLF by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BCL453232-270KLF by TT Electronics Resistors

BCL453232-270KLF
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1812
Construction
Chip
Core Material
Ferrite
DC Resistance
3.6 Ω
Inductance-Nom (L)
27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
3.2 mm
Package Length
4.5 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.17 A
Self Resonance Frequency
12 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2.52 MHz
Tolerance
10%
Want to compare parts?
  1. BCL453232-270KLF
    TT Electronics Resistors
    General Purpose Inductor, 27uH, 10%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
    VS

Alternate Parts for BCL453232-270KLF

This table gives cross-reference parts and alternative options found for BCL453232-270KLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCL453232-270KLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NIN-FB270KTR170F General Purpose Inductor, 27uH, 10%, 1 Element, SMD, 1812, CHIP, 1812, ROHS COMPLIANT NIC Components Corp BCL453232-270KLF vs NIN-FB270KTR170F
BCL453232-270KLF 1 ELEMENT, 27uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 1812, ROHS COMPLIANT TT electronics / BI Technologies BCL453232-270KLF vs BCL453232-270KLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCL453232-270KLF by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCL453232-270KLF by TT Electronics Resistors

  • Please alert me when BCL453232-270KLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCL453232-270KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCL453232-270KLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCL453232-270KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCL453232-270KLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCL453232-270KLF by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: