Part Details for BCL322522-151K by TT Electronics Resistors
Overview of BCL322522-151K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ151KN4AE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for BCL322522-151K
BCL322522-151K CAD Models
BCL322522-151K Part Data Attributes
|
BCL322522-151K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCL322522-151K
TT Electronics Resistors
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 15 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.065 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for BCL322522-151K
This table gives cross-reference parts and alternative options found for BCL322522-151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCL322522-151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCL322522-151K | 1 ELEMENT, 150uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | TT electronics / BI Technologies | BCL322522-151K vs BCL322522-151K |
LFC32TE151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | KOA Speer Electronics Inc | BCL322522-151K vs LFC32TE151K |
LFC32BK151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | KOA Speer Electronics Inc | BCL322522-151K vs LFC32BK151K |