Part Details for BCC0403RI-800-B1 by YAGEO Corporation
Overview of BCC0403RI-800-B1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Part Details for BCC0403RI-800-B1
BCC0403RI-800-B1 CAD Models
BCC0403RI-800-B1 Part Data Attributes
|
BCC0403RI-800-B1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BCC0403RI-800-B1
YAGEO Corporation
Data Line Filter,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.055 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9 mm | |
Inductance | 80 µH | |
Length | 7.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Width | 6.4 mm |