BC869-25-TP
Micro Commercial Components
Description: Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3

Overview of BC869-25-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BC869-25-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-BC869-25-TP-ND
DigiKey Interface Min Qty: 1000 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.1227
$0.1227 Buy Now
DISTI # 833-BC869-25-TP
Mouser Electronics Bipolar Transistors - BJT PNP SIGNAL TRANSISTOR RoHS: Compliant 0
  • 1 $0.4500
  • 10 $0.3430
  • 100 $0.2140
  • 1,000 $0.0850
$0.0850 / $0.4500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks 0
  • 1,000 $0.0695
$0.0695 Buy Now

CAD Models for BC869-25-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BC869-25-TP by Micro Commercial Components

BC869-25-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Package Description
SMALL OUTLINE, R-PSSO-F3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
MCC
Collector Current-Max (IC)
1 A
Collector-Emitter Voltage-Max
20 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
160
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
40 MHz
Want to compare parts?
  1. BC869-25-TP
    Micro Commercial Components
    Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3
    VS

Alternate Parts for BC869-25-TP

This table gives cross-reference parts and alternative options found for BC869-25-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC869-25-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BC869-25TA Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon Zetex / Diodes Inc BC869-25-TP vs BC869-25TA
BC869-25TA 1000mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR Diodes Incorporated BC869-25-TP vs BC869-25TA
BC869-25-TAPE-7 TRANSISTOR 1000 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC869-25-TP vs BC869-25-TAPE-7
BC869-25T/R TRANSISTOR 1000 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC869-25-TP vs BC869-25T/R
BC869-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN Zetex / Diodes Inc BC869-25-TP vs BC869-25
BC869-25,115 20 V, 2 A PNP medium power transistor@en-us SOT-89 3-Pin Nexperia BC869-25-TP vs BC869-25,115
BC869-25 TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC869-25-TP vs BC869-25
BC869-25-TAPE-13 TRANSISTOR 1000 mA, 20 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors BC869-25-TP vs BC869-25-TAPE-13
BC869-25 Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN Diodes Incorporated BC869-25-TP vs BC869-25
Part Number Description Manufacturer Compare
BC869-16 TRANSISTOR Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC869-25-TP vs BC869-16
BCX51-10 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-89, 3 PIN Rochester Electronics LLC BC869-25-TP vs BCX51-10
BCV28 Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-243 Siemens BC869-25-TP vs BCV28
BST62-T TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors BC869-25-TP vs BST62-T
933644280115 TRANSISTOR 500 mA, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Small Signal NXP Semiconductors BC869-25-TP vs 933644280115
FMMT593TA Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Diodes Incorporated BC869-25-TP vs FMMT593TA
BC869-16-TP Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 Micro Commercial Components BC869-25-TP vs BC869-16-TP
2SA1416 Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-243, PCP, 3 PIN SANYO Electric Co Ltd BC869-25-TP vs 2SA1416
BCV48 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243, ROHS COMPLIANT PACKAGE-3 Rochester Electronics LLC BC869-25-TP vs BCV48
BCX52-16TA 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR Diodes Incorporated BC869-25-TP vs BCX52-16TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BC869-25-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BC869-25-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BC869-25-TP would you like to use for your alert(s)?
  • Please alert me when BC869-25-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BC869-25-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BC869-25-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BC869-25-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BC869-25-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BC869-25-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: