Part Details for BC869-25/T3 by NXP Semiconductors
Overview of BC869-25/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC869-25/T3
BC869-25/T3 CAD Models
BC869-25/T3 Part Data Attributes
|
BC869-25/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC869-25/T3
NXP Semiconductors
TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for BC869-25/T3
This table gives cross-reference parts and alternative options found for BC869-25/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC869-25/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933975320115 | Nexperia | Check for Price | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | BC869-25/T3 vs 933975320115 |
933678780115 | Nexperia | Check for Price | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | BC869-25/T3 vs 933678780115 |
CBCX69-16BK | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | BC869-25/T3 vs CBCX69-16BK |
CBCX69-16 | Central Semiconductor Corp | Check for Price | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | BC869-25/T3 vs CBCX69-16 |
BC869,135 | NXP Semiconductors | Check for Price | 20 V, 2 A PNP medium power transistor SOT-89 3-Pin | BC869-25/T3 vs BC869,135 |
BC869T/R | NXP Semiconductors | Check for Price | TRANSISTOR 1 A, 20 V, PNP, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, MPT3, SMD, UPAK-3, BIP General Purpose Power | BC869-25/T3 vs BC869T/R |
BC869,115 | NXP Semiconductors | Check for Price | 20 V, 2 A PNP medium power transistor SOT-89 3-Pin | BC869-25/T3 vs BC869,115 |
BC869 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | BC869-25/T3 vs BC869 |
933678780135 | Nexperia | Check for Price | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | BC869-25/T3 vs 933678780135 |
934011130115 | Nexperia | Check for Price | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin | BC869-25/T3 vs 934011130115 |