There are no models available for this part yet.
Overview of BC868 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BC868 by NXP Semiconductors
Part Data Attributes for BC868 by NXP Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-89
|
Package Description
|
PLASTIC, SOT-89, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
NXP
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
1 A
|
Collector-Emitter Voltage-Max
|
20 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
60
|
JESD-30 Code
|
R-PSSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
1.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
40 MHz
|
Alternate Parts for BC868
This table gives cross-reference parts and alternative options found for BC868. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC868, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX68 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868 vs BCX68 |
BCX68TA | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868 vs BCX68TA |
BC868-25T/R | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, PLASTIC, MPT3, SMD, UPAK-3, BIP General Purpose Power | NXP Semiconductors | BC868 vs BC868-25T/R |
BC868-10 | TRANSISTOR 1 A, 20 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BC868 vs BC868-10 |
BCX68-25TA | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868 vs BCX68-25TA |
BC868,115 | 20 V, 2 A NPN medium power transistor SOT-89 3-Pin | NXP Semiconductors | BC868 vs BC868,115 |
BC868-25,115 | 20 V, 2 A NPN medium power transistor@en-us SOT-89 3-Pin | Nexperia | BC868 vs BC868-25,115 |
BC868-25 | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BC868 vs BC868-25 |
CBCX68-25 | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BC868 vs CBCX68-25 |
CBCX68TR | Power Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, | Central Semiconductor Corp | BC868 vs CBCX68TR |
Related Parts for BC868
-
BC868-25Small Signal Bipolar Transistors
-
1PS76SB10Rectifier Diodes
-
EKY-250ELL471MJ16SFixed Capacitors
-
FQB47P06TM_AM002Power Field-Effect Transistors
-
SI1012R-T1-GE3Small Signal Field-Effect Transistors
-
RK73H1JTTD3920FFixed Resistors
-
SR3.3-LF-T7Transient Suppressors
-
BZX79-B4V3Zener Diodes
-
STM8AF6246TCSSSXMicrocontrollers