Part Details for BC859C by Diotec Semiconductor AG
Overview of BC859C by Diotec Semiconductor AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BC859C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BC859CCT-ND
|
DigiKey | BJT SOT23 30V 100MA PNP 0.25W Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
5990 In Stock |
|
$0.0089 / $0.1000 | Buy Now |
DISTI #
637-BC859C
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 30V, 100mA, PNP RoHS: Compliant | 10256 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675466
|
Arrow Electronics | Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2218 | Europe - 72000 |
|
$0.0181 / $0.0186 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 30V - 100mA - PNP RoHS: Compliant | 459000 Factory Stock |
|
$0.0078 / $0.0123 | Buy Now |
DISTI #
78436531
|
Verical | Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2218 | Americas - 72000 |
|
$0.0181 / $0.0185 | Buy Now |
DISTI #
78440535
|
Verical | Trans GP BJT PNP 30V 0.1A 250mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 25 | Americas - 6675 |
|
$0.0167 | Buy Now |
DISTI #
BC859C-DIO
|
TME | Transistor: PNP, bipolar, 30V, 0.1A, 250mW, SOT23 Min Qty: 25 | 6675 |
|
$0.0103 / $0.0342 | Buy Now |
|
LCSC | 30V 250mW 4202mA5V 100mA PNP SOT-23-3(TO-236-3) Bipolar Transistors - BJT ROHS | 2060 |
|
$0.0132 / $0.0264 | Buy Now |
|
Master Electronics | Bipolar Transistor - SOT-23 - 30V - 100mA - PNP RoHS: Compliant | 459000 Factory Stock |
|
$0.0078 / $0.0123 | Buy Now |
Part Details for BC859C
BC859C CAD Models
BC859C Part Data Attributes:
|
BC859C
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BC859C
Diotec Semiconductor AG
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.31 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC859C
This table gives cross-reference parts and alternative options found for BC859C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC859C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934069698115 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC859C vs 934069698115 |
BC858CRFG | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BC859C vs BC858CRFG |
LBC858CWT3G | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | BC859C vs LBC858CWT3G |
934069698135 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC859C vs 934069698135 |
BC859C | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | BC859C vs BC859C |
BC859C | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BC859C vs BC859C |
BC859CW/ZLX | BC859W; BC860W - PNP general purpose transistors@en-us SC-70 3-Pin | Nexperia | BC859C vs BC859CW/ZLX |
JC559C | TRANSISTOR 100 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | BC859C vs JC559C |
BC858C | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | Taiwan Semiconductor | BC859C vs BC858C |
BC859CW/ZL | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | BC859C vs BC859CW/ZL |